Film Capacitor Kit 0.1µF ~ 1µF 1500V (1.5kV) Through Hole 27 Pieces (9 Values - 3 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Film Capacitor Kit 0.1µF ~ 1µF 1500V (1.5kV) Through Hole 27 Pieces (9 Values - 3 Each)
MYH-1-KIT

MYH-1-KIT

DigiKey Part Number
338-MYH-1-KIT-ND
Manufacturer
Manufacturer Product Number
MYH-1-KIT
Description
CAP KIT FILM 0.1UF-1UF 27PC
Customer Reference
Detailed Description
Film Capacitor Kit 0.1µF ~ 1µF 1500V (1.5kV) Through Hole 27 Pieces (9 Values - 3 Each)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Kit Type
Film
Capacitance Range
0.1µF ~ 1µF
Mounting Type
Through Hole
Voltage - Rated
1500V (1.5kV)
Tolerance
±10%
Applications
Automotive; EMI, RFI Suppression
Features
85C/85% Humidity, THB, Low ESR, Low ESL, Long Life
Quantity
27 Pieces (9 Values - 3 Each)
Packages Included
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 468,81000 Kč1 468,81 Kč
101 275,73300 Kč12 757,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 468,81000 Kč
Unit Price with VAT:1 777,26010 Kč