
MYH334K300H24 | |
|---|---|
DigiKey Part Number | 338-MYH334K300H24-ND |
Manufacturer | |
Manufacturer Product Number | MYH334K300H24 |
Description | CAP FILM 0.33UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.260" L x 0.551" W (32.00mm x 14.00mm) |
Packaging Bulk | Height - Seated (Max) 1.134" (28.80mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±10% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 300V | Ratings AEC-Q200, Y2 |
Voltage Rating - DC 1500V (1.5kV) | Features 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 54,38500 Kč | 543,85 Kč |
| 50 | 45,33880 Kč | 2 266,94 Kč |
| 110 | 42,20027 Kč | 4 642,03 Kč |
| 550 | 37,59367 Kč | 20 676,52 Kč |
| 1 100 | 36,16676 Kč | 39 783,44 Kč |
| 2 530 | 34,78124 Kč | 87 996,54 Kč |
| 5 060 | 33,85064 Kč | 171 284,24 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |


