
MYH224K300H20 | |
|---|---|
DigiKey Part Number | 338-MYH224K300H20-ND |
Manufacturer | |
Manufacturer Product Number | MYH224K300H20 |
Description | CAP FILM 0.22UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.819" (20.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 38,19500 Kč | 381,95 Kč |
| 50 | 31,32060 Kč | 1 566,03 Kč |
| 150 | 28,12893 Kč | 4 219,34 Kč |
| 600 | 25,28195 Kč | 15 169,17 Kč |
| 1 050 | 24,41188 Kč | 25 632,47 Kč |
| 2 550 | 23,28390 Kč | 59 373,94 Kč |
| 5 100 | 22,57841 Kč | 115 149,89 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |


