
MYH224K300G22 | |
|---|---|
DigiKey Part Number | 338-MYH224K300G22-ND |
Manufacturer | |
Manufacturer Product Number | MYH224K300G22 |
Description | CAP FILM 0.22UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.472" W (26.00mm x 12.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 37,77500 Kč | 377,75 Kč |
| 50 | 30,95940 Kč | 1 547,97 Kč |
| 156 | 27,69853 Kč | 4 320,97 Kč |
| 624 | 24,90753 Kč | 15 542,30 Kč |
| 1 092 | 24,05463 Kč | 26 267,66 Kč |
| 2 652 | 22,94855 Kč | 60 859,55 Kč |
| 5 148 | 22,28394 Kč | 114 717,72 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |


