
MYH154K300G20 | |
|---|---|
DigiKey Part Number | 338-MYH154K300G20-ND |
Manufacturer | |
Manufacturer Product Number | MYH154K300G20 |
Description | CAP FILM 0.15UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.394" W (26.00mm x 10.00mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 31,28700 Kč | 312,87 Kč |
| 50 | 25,39920 Kč | 1 269,96 Kč |
| 192 | 22,16490 Kč | 4 255,66 Kč |
| 576 | 20,29661 Kč | 11 690,85 Kč |
| 1 152 | 19,38195 Kč | 22 328,01 Kč |
| 2 688 | 18,48035 Kč | 49 675,18 Kč |
| 5 184 | 17,91485 Kč | 92 870,58 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |


