1500 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYH152K300D16

DigiKey Part Number
338-MYH152K300D16-ND
Manufacturer
Manufacturer Product Number
MYH152K300D16
Description
CAP FILM 1500PF 10% 1.5KVDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Packaging
Bulk
Height - Seated (Max)
0.374" (9.50mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±10%
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - AC
300V
Ratings
AEC-Q200, Y2
Voltage Rating - DC
1500V (1.5kV)
Features
85C/85% Humidity, THB, Low ESR, Low ESL, Long Life
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 110°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 086
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,36500 Kč93,65 Kč
507,15200 Kč357,60 Kč
1006,46740 Kč646,74 Kč
5005,31334 Kč2 656,67 Kč
1 0254,94549 Kč5 069,13 Kč
3 0754,50825 Kč13 862,87 Kč
5 1254,34661 Kč22 276,38 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč