
MYH-2 | |
|---|---|
DigiKey Part Number | 338-MYH-2-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MYH-2 |
Description | MYH FILM KIT AEC-Q200, Y2 |
Customer Reference | |
Detailed Description | Film Capacitor Kit 1000pF ~ 0.68µF 1500V (1.5kV) Through Hole 33 Pieces (11 Values - 3 Each) |
Datasheet | Datasheet |
Category | Voltage - Rated 1500V (1.5kV) |
Manufacturer Cornell Dubilier Knowles | Tolerance ±10% |
Packaging Bulk | Applications Automotive |
Part Status Discontinued at DigiKey | Features AEC-Q200 |
Kit Type Film | Quantity 33 Pieces (11 Values - 3 Each) |
Capacitance Range 1000pF ~ 0.68µF | Packages Included Radial |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 795,19000 Kč | 795,19 Kč |
| 10 | 690,79200 Kč | 6 907,92 Kč |
| Unit Price without VAT: | 795,19000 Kč |
|---|---|
| Unit Price with VAT: | 962,17990 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6707TE | COMP STORAGE PLAS 8.88"LX4.13"W | 3 |
| MYH103K300D11 | CAP FILM 10000PF 10% 1.5KVDC RAD | 3 |
| MYH333K300E13 | CAP FILM 0.033UF 10% 1.5KVDC RAD | 3 |
| MYH102K300D16 | CAP FILM 1000PF 10% 1.5KVDC RAD | 3 |
| MYH222K300D16 | CAP FILM 2200PF 10% 1.5KVDC RAD | 3 |


