
MYH102K300D16 | |
|---|---|
DigiKey Part Number | 338-MYH102K300D16-ND |
Manufacturer | |
Manufacturer Product Number | MYH102K300D16 |
Description | CAP FILM 1000PF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,36500 Kč | 93,65 Kč |
| 50 | 7,15200 Kč | 357,60 Kč |
| 100 | 6,46740 Kč | 646,74 Kč |
| 500 | 5,31334 Kč | 2 656,67 Kč |
| 1 025 | 4,94549 Kč | 5 069,13 Kč |
| 3 075 | 4,50825 Kč | 13 862,87 Kč |
| 5 125 | 4,34661 Kč | 22 276,38 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


