
MYH105K300H30 | |
|---|---|
DigiKey Part Number | 338-MYH105K300H30-ND |
Manufacturer | |
Manufacturer Product Number | MYH105K300H30 |
Description | CAP FILM 1UF 10% 1.5KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Packaging Bulk | Height - Seated (Max) 1.488" (37.80mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±10% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 300V | Ratings AEC-Q200, Y2 |
Voltage Rating - DC 1500V (1.5kV) | Features 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 109,52600 Kč | 1 095,26 Kč |
| 70 | 91,74329 Kč | 6 422,03 Kč |
| 140 | 87,41764 Kč | 12 238,47 Kč |
| 560 | 80,92104 Kč | 45 315,78 Kč |
| 1 050 | 78,71110 Kč | 82 646,65 Kč |
| 2 520 | 76,21333 Kč | 192 057,59 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |


