47 pF Mica Capacitor 300 V Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIN02-002DC470J-F

DigiKey Part Number
338-1301-ND
Manufacturer
Manufacturer Product Number
MIN02-002DC470J-F
Description
CAP MICA 47PF 5% 300V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 pF Mica Capacitor 300 V Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
47 pF
Tolerance
±5%
Voltage - Rated
300 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Lead Spacing
-
Features
RF, High Frequency
Size / Dimension
0.218" L x 0.400" W (5.54mm x 10.16mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 797
Factory Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1138,80000 Kč138,80 Kč
10102,11300 Kč1 021,13 Kč
5087,49860 Kč4 374,93 Kč
20079,25170 Kč15 850,34 Kč
60074,64963 Kč44 789,78 Kč
1 00072,94684 Kč72 946,84 Kč
2 60070,34661 Kč182 901,19 Kč
Manufacturers Standard Package
Unit Price without VAT:138,80000 Kč
Unit Price with VAT:167,94800 Kč