18 pF Mica Capacitor 300 V Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIN02-002CC180J-F

DigiKey Part Number
338-1288-ND
Manufacturer
Manufacturer Product Number
MIN02-002CC180J-F
Description
CAP MICA 18PF 5% 300V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
18 pF Mica Capacitor 300 V Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
18 pF
Tolerance
±5%
Voltage - Rated
300 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Lead Spacing
-
Features
RF, High Frequency
Size / Dimension
0.218" L x 0.400" W (5.54mm x 10.16mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,82000 Kč130,82 Kč
1095,81400 Kč958,14 Kč
5081,87960 Kč4 093,98 Kč
20074,02005 Kč14 804,01 Kč
60069,63287 Kč41 779,72 Kč
1 00068,00979 Kč68 009,79 Kč
2 60065,53120 Kč170 381,12 Kč
Manufacturers Standard Package
Unit Price without VAT:130,82000 Kč
Unit Price with VAT:158,29220 Kč