Direct



MICA-KIT2 | |
|---|---|
DigiKey Part Number | MICA-KIT2-ND |
Manufacturer | |
Manufacturer Product Number | MICA-KIT2 |
Description | CAP KIT MICA 1PF-390PF 285PCS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mica Capacitor Kit 1pF ~ 390pF 50 ~ 300V Through Hole 285 Pieces (57 Values - 5 Each) |
Datasheet | Datasheet |
Category | Capacitance Range 1pF ~ 390pF |
Manufacturer Cornell Dubilier Knowles | Mounting Type Through Hole |
Series | Voltage - Rated 50 ~ 300V |
Packaging Case | Applications General Purpose |
Part Status Active | Quantity 285 Pieces (57 Values - 5 Each) |
Kit Type Mica | Packages Included Radial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MICA-KIT2F | Cornell Dubilier Knowles | 0 | MICA-KIT2F-ND | 10 535,33000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 173,32000 Kč | 10 173,32 Kč |
| Unit Price without VAT: | 10 173,32000 Kč |
|---|---|
| Unit Price with VAT: | 12 309,71720 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| CD5EC220JO3 | CAP MICA 22PF 5% 300V RADIAL | 5 |
| CD5EC470JO3 | CAP MICA 47PF 5% 300V RADIAL | 5 |
| CD5EC330JO3 | CAP MICA 33PF 5% 300V RADIAL | 5 |
| CD5CC010DO3 | CAP MICA 1PF 0.5PF 300V RADIAL | 5 |
| CD5CC100JO3 | CAP MICA 10PF 5% 300V RADIAL | 5 |


