
CD5CC100JO3 | |
|---|---|
DigiKey Part Number | 338-1090-ND |
Manufacturer | |
Manufacturer Product Number | CD5CC100JO3 |
Description | CAP MICA 10PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 10 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.110" W (6.90mm x 2.80mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5CC100JO3F | Cornell Dubilier Knowles | 30 | 338-2633-ND | 98,69000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 70,42700 Kč | 704,27 Kč |
| 50 | 59,38240 Kč | 2 969,12 Kč |
| 100 | 55,96600 Kč | 5 596,60 Kč |
| 500 | 50,18606 Kč | 25 093,03 Kč |
| 1 000 | 48,39514 Kč | 48 395,14 Kč |
| 2 500 | 46,50343 Kč | 116 258,57 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |


