Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MCN22FD102J | |
|---|---|
DigiKey Part Number | MCN22FD102J-ND |
Manufacturer | |
Manufacturer Product Number | MCN22FD102J |
Description | CAP MICA 1000PF 5% 500V 2220 |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 500 V 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 2220 (5750 Metric) |
Part Status Obsolete | Features RF, High Q, Low Loss |
Capacitance 1000 pF | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC22FD102G-F | Cornell Dubilier Knowles | 0 | MC22FD102G-F-ND | 255,33360 Kč | Parametric Equivalent |
| MC22FD102J-F | Cornell Dubilier Knowles | 2 295 | 338-1131-ND | 139,43000 Kč | Parametric Equivalent |
| MC22FD102J-TF | Cornell Dubilier Knowles | 1 672 | 338-MC22FD102J-TFCT-ND | 149,51000 Kč | Parametric Equivalent |


