


MC22FD102J-TF | |
|---|---|
DigiKey Part Number | 338-MC22FD102J-TFTR-ND - Tape & Reel (TR) 338-MC22FD102J-TFCT-ND - Cut Tape (CT) 338-MC22FD102J-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC22FD102J-TF |
Description | CAP MICA 1000PF 5% 500V 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 500 V 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2220 (5750 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 1000 pF | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,51000 Kč | 149,51 Kč |
| 10 | 110,55400 Kč | 1 105,54 Kč |
| 50 | 95,04960 Kč | 4 752,48 Kč |
| 100 | 90,24940 Kč | 9 024,94 Kč |
| 500 | 83,85132 Kč | 41 925,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 79,60552 Kč | 79 605,52 Kč |
| 2 000 | 77,53176 Kč | 155 063,52 Kč |
| Unit Price without VAT: | 149,51000 Kč |
|---|---|
| Unit Price with VAT: | 180,90710 Kč |

