Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MCN18FD331J | |
|---|---|
DigiKey Part Number | MCN18FD331J-ND |
Manufacturer | |
Manufacturer Product Number | MCN18FD331J |
Description | CAP MICA 330PF 5% 500V 1812 |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 500 V 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1812 (4532 Metric) |
Part Status Obsolete | Features RF, High Q, Low Loss |
Capacitance 330 pF | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC18FD331G-F | Cornell Dubilier Knowles | 0 | MC18FD331G-F-ND | 148,26375 Kč | Parametric Equivalent |
| MC18FD331J-F | Cornell Dubilier Knowles | 1 199 | 338-1126-ND | 141,11000 Kč | Parametric Equivalent |
| MC18FD331J-TF | Cornell Dubilier Knowles | 2 921 | 338-MC18FD331J-TFCT-ND | 94,70000 Kč | Parametric Equivalent |


