



MC18FD331J-TF | |
|---|---|
DigiKey Part Number | 338-MC18FD331J-TFTR-ND - Tape & Reel (TR) 338-MC18FD331J-TFCT-ND - Cut Tape (CT) 338-MC18FD331J-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC18FD331J-TF |
Description | CAP MICA 330PF 5% 500V 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 500 V 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1812 (4532 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 330 pF | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 67,71900 Kč | 677,19 Kč |
| 50 | 56,99280 Kč | 2 849,64 Kč |
| 100 | 53,67510 Kč | 5 367,51 Kč |
| 500 | 48,06568 Kč | 24 032,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,32810 Kč | 46 328,10 Kč |
| 2 000 | 44,89677 Kč | 89 793,54 Kč |
| 3 000 | 44,17972 Kč | 132 539,16 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |



