



MC22FF391J-TF | |
|---|---|
DigiKey Part Number | 338-MC22FF391J-TFTR-ND - Tape & Reel (TR) 338-MC22FF391J-TFCT-ND - Cut Tape (CT) 338-MC22FF391J-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC22FF391J-TF |
Description | CAP MICA 390PF 5% 1KV 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 pF Mica Capacitor 1 kV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 390 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,35000 Kč | 127,35 Kč |
| 10 | 93,44100 Kč | 934,41 Kč |
| 50 | 79,88480 Kč | 3 994,24 Kč |
| 100 | 75,69160 Kč | 7 569,16 Kč |
| 500 | 72,14256 Kč | 36 071,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 66,39654 Kč | 66 396,54 Kč |
| 2 000 | 64,58551 Kč | 129 171,02 Kč |
| 3 000 | 63,67828 Kč | 191 034,84 Kč |
| Unit Price without VAT: | 127,35000 Kč |
|---|---|
| Unit Price with VAT: | 154,09350 Kč |


