2220 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2220 Pkg
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC22FF121J-F

DigiKey Part Number
MC22FF121J-F-ND
Manufacturer
Manufacturer Product Number
MC22FF121J-F
Description
CAP MICA 120PF 5% 1KV 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 pF Mica Capacitor 1 kV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
120 pF
Tolerance
±5%
Voltage - Rated
1 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1147,98000 Kč147,98 Kč
10109,73400 Kč1 097,34 Kč
5094,45560 Kč4 722,78 Kč
20085,83245 Kč17 166,49 Kč
60081,02040 Kč48 612,24 Kč
1 00079,23936 Kč79 239,36 Kč
2 60076,52096 Kč198 954,50 Kč
Manufacturers Standard Package
Unit Price without VAT:147,98000 Kč
Unit Price with VAT:179,05580 Kč