MC18FD241J-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 127,98295 Kč
Datasheet
1812 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 Pkg
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC18FD241J-F

DigiKey Part Number
MC18FD241J-F-ND
Manufacturer
Manufacturer Product Number
MC18FD241J-F
Description
CAP MICA 240PF 5% 500V 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
240 pF Mica Capacitor 500 V 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
240 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,14000 Kč119,14 Kč
1086,95800 Kč869,58 Kč
5074,12540 Kč3 706,27 Kč
30065,24377 Kč19 573,13 Kč
60062,84022 Kč37 704,13 Kč
1 20060,86134 Kč73 033,61 Kč
2 70058,98452 Kč159 258,20 Kč
Manufacturers Standard Package
Unit Price without VAT:119,14000 Kč
Unit Price with VAT:144,15940 Kč