Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MC08EA180J-TF | |
|---|---|
DigiKey Part Number | MC08EA180J-TF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC08EA180J-TF |
Description | CAP MICA 18PF 5% 100V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 pF Mica Capacitor 100 V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 18 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,94584 Kč | 71 837,52 Kč |
| Unit Price without VAT: | 23,94584 Kč |
|---|---|
| Unit Price with VAT: | 28,97447 Kč |


