MC08EA180G-TF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 79,46903 Kč
Datasheet
18 pF Mica Capacitor 100 V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 pF Mica Capacitor 100 V 0805 (2012 Metric)
CDE Mica Chip Capacitors

MC08EA180G-TF

DigiKey Part Number
MC08EA180G-TF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC08EA180G-TF
Description
CAP MICA 18PF 2% 100V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
18 pF Mica Capacitor 100 V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
18 pF
Tolerance
±2%
Voltage - Rated
100 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00046,75289 Kč140 258,67 Kč
Manufacturers Standard Package
Unit Price without VAT:46,75289 Kč
Unit Price with VAT:56,57100 Kč