LP223M025H9P3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 2 597
Unit Price: 182,89000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 87,13330 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 188,98000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 47
Unit Price: 204,73000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 182
Unit Price: 116,96000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 57,57001 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1 115
Unit Price: 142,79000 Kč
Datasheet
22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 23mOhm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP223M025H9P3

DigiKey Part Number
LP223M025H9P3-ND
Manufacturer
Manufacturer Product Number
LP223M025H9P3
Description
CAP ALUM 22000UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 23mOhm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
23mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.857 A @ 120 Hz
Ripple Current @ High Frequency
5.3427 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000139,06156 Kč139 061,56 Kč
Unit Price without VAT:139,06156 Kč
Unit Price with VAT:168,26449 Kč