
HZA226M050D16T-F | |
|---|---|
DigiKey Part Number | HZA226M050D16T-FTR-ND - Tape & Reel (TR) HZA226M050D16T-FCT-ND - Cut Tape (CT) HZA226M050D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA226M050D16T-F |
Description | CAP ALUM HYBRID 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Cornell Dubilier Knowles | Ratings AEC-Q200 |
Series | Applications Automotive, Bypass, Decoupling |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PEV22M6.3X6.1 | Rubycon | 3 765 | 1189-3802-1-ND | 42,34000 Kč | Parametric Equivalent |
| EEH-ZA1H220P | Panasonic Industry | 27 176 | P15443CT-ND | 35,45000 Kč | Parametric Equivalent |
| EEH-ZA1H220V | Panasonic Industry | 587 | P123706CT-ND | 39,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,95000 Kč | 66,95 Kč |
| 10 | 44,77700 Kč | 447,77 Kč |
| 50 | 35,61700 Kč | 1 780,85 Kč |
| 100 | 32,72850 Kč | 3 272,85 Kč |
| 500 | 27,75826 Kč | 13 879,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,19513 Kč | 26 195,13 Kč |
| 2 000 | 24,89709 Kč | 49 794,18 Kč |
| 3 000 | 24,24250 Kč | 72 727,50 Kč |
| 5 000 | 23,51307 Kč | 117 565,35 Kč |
| 7 000 | 23,08454 Kč | 161 591,78 Kč |
| Unit Price without VAT: | 66,95000 Kč |
|---|---|
| Unit Price with VAT: | 81,00950 Kč |

