
EDC474Z5R5V | |
|---|---|
DigiKey Part Number | 338-EDC474Z5R5V-ND |
Manufacturer | |
Manufacturer Product Number | EDC474Z5R5V |
Description | 0.47F, 5.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 50Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial, Can - Vertical |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 470 mF | Size / Dimension 0.453" Dia (11.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 50Ohm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KR-5R5V474-R | Eaton - Electronics Division | 3 097 | 283-KR-5R5V474-R-ND | 158,32000 Kč | Parametric Equivalent |
| SCE5R5V474 | Sruite Electronic Technology (US) | 5 455 | 3239-SCE5R5V474-ND | 37,16600 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,26000 Kč | 102,26 Kč |
| 10 | 73,51400 Kč | 735,14 Kč |
| 50 | 62,10360 Kč | 3 105,18 Kč |
| 100 | 58,57600 Kč | 5 857,60 Kč |
| 500 | 52,60334 Kč | 26 301,67 Kč |
| 1 000 | 50,75301 Kč | 50 753,01 Kč |
| 4 000 | 47,97382 Kč | 191 895,28 Kč |
| Unit Price without VAT: | 102,26000 Kč |
|---|---|
| Unit Price with VAT: | 123,73460 Kč |

