
SCE5R5V474 | |
|---|---|
DigiKey Part Number | 3239-SCE5R5V474-ND |
Manufacturer | |
Manufacturer Product Number | SCE5R5V474 |
Description | CAP 5.5V -20% +80% 0.47F T/H |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 60Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Sruite Electronic Technology (US) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Axial, Can - Vertical |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 470 mF | Size / Dimension 0.453" Dia (11.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.464" (11.80mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 60Ohm @ 1kHz |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 37,16600 Kč | 185,83 Kč |
| 50 | 36,32660 Kč | 1 816,33 Kč |
| 100 | 35,27660 Kč | 3 527,66 Kč |
| 500 | 34,22674 Kč | 17 113,37 Kč |
| 1 000 | 33,59680 Kč | 33 596,80 Kč |
| 2 500 | 31,49700 Kč | 78 742,50 Kč |
| 5 000 | 27,29740 Kč | 136 487,00 Kč |
| Unit Price without VAT: | 37,16600 Kč |
|---|---|
| Unit Price with VAT: | 44,97086 Kč |

