
DSM754Q060W075PB | |
|---|---|
DigiKey Part Number | 338-DSM754Q060W075PB-ND |
Manufacturer | |
Manufacturer Product Number | DSM754Q060W075PB |
Description | 0.75F, 60V, 91X30X39MM STD MOD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 750 mF (EDLC) Supercapacitor 60 V Module 1.42Ohm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 750 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 60 V | |
ESR (Equivalent Series Resistance) | 1.42Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | Cable with Connector | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 3.583" L x 1.535" W (91.00mm x 39.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 268,49000 Kč | 1 268,49 Kč |
| 15 | 1 046,84800 Kč | 15 702,72 Kč |
| 60 | 984,06083 Kč | 59 043,65 Kč |
| 105 | 964,84810 Kč | 101 309,05 Kč |
| Unit Price without VAT: | 1 268,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 534,87290 Kč |


