
DSM555Q060W075PB | |
|---|---|
DigiKey Part Number | 338-DSM555Q060W075PB-ND |
Manufacturer | |
Manufacturer Product Number | DSM555Q060W075PB |
Description | 5.5F, 60V, 129.5X67X55.5MM, STD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5.5 F (EDLC) Supercapacitor 60 V Module 740mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5.5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 60 V | |
ESR (Equivalent Series Resistance) | 740mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | Cable with Connector | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 5.098" L x 2.185" W (129.50mm x 55.50mm) | |
Height - Seated (Max) | 2.638" (67.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 670,66000 Kč | 3 670,66 Kč |
| 16 | 3 187,98188 Kč | 51 007,71 Kč |
| 56 | 3 066,26304 Kč | 171 710,73 Kč |
| Unit Price without VAT: | 3 670,66000 Kč |
|---|---|
| Unit Price with VAT: | 4 441,49860 Kč |



