


DSM126Q009W075PB | |
|---|---|
DigiKey Part Number | 338-DSM126Q009W075PB-ND |
Manufacturer | |
Manufacturer Product Number | DSM126Q009W075PB |
Description | 11.6F, 9V, 51X39X17.5MM, STD MOD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 11.6 F (EDLC) Supercapacitor 9 V Module 152mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 11.6 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 9 V | |
ESR (Equivalent Series Resistance) | 152mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Cable with Connector | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 2.008" L x 0.689" W (51.00mm x 17.50mm) | |
Height - Seated (Max) | 1.535" (39.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,84000 Kč | 787,84 Kč |
| 30 | 607,61900 Kč | 18 228,57 Kč |
| 60 | 587,65350 Kč | 35 259,21 Kč |
| 120 | 571,21208 Kč | 68 545,45 Kč |
| Unit Price without VAT: | 787,84000 Kč |
|---|---|
| Unit Price with VAT: | 953,28640 Kč |











