
DSF156Q3R0 | |
|---|---|
DigiKey Part Number | 338-DSF156Q3R0-ND |
Manufacturer | |
Manufacturer Product Number | DSF156Q3R0 |
Description | CAPACITOR 15F -10%, +30% 3V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 F (EDLC) Supercapacitor 3 V Radial, Can 55mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 15 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 55mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 53,06200 Kč | 530,62 Kč |
| 50 | 44,16720 Kč | 2 208,36 Kč |
| 100 | 41,41860 Kč | 4 141,86 Kč |
| 500 | 36,76456 Kč | 18 382,28 Kč |
| 1 000 | 35,32368 Kč | 35 323,68 Kč |
| 2 500 | 33,80132 Kč | 84 503,30 Kč |
| 5 000 | 32,88320 Kč | 164 416,00 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |


