



TV1325-3R0156-R | |
|---|---|
DigiKey Part Number | 283-TV1325-3R0156-R-ND |
Manufacturer | |
Manufacturer Product Number | TV1325-3R0156-R |
Description | CAP 15F -10% +30% 3V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 F (EDLC) Supercapacitor 3 V Radial, Can 24mOhm 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 15 F | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.122" (28.50mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 24mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 66,66900 Kč | 666,69 Kč |
| 50 | 56,04360 Kč | 2 802,18 Kč |
| 100 | 52,75960 Kč | 5 275,96 Kč |
| 500 | 47,20392 Kč | 23 601,96 Kč |
| 1 000 | 45,48314 Kč | 45 483,14 Kč |
| 2 500 | 43,66484 Kč | 109 162,10 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |


