Similar



DSF125M3R0 | |
|---|---|
DigiKey Part Number | 338-DSF125M3R0-ND |
Manufacturer | |
Manufacturer Product Number | DSF125M3R0 |
Description | CAPACITOR 1.2F 20% 3V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.2 F (EDLC) Supercapacitor 3 V Radial, Can 350mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance 1.2 F | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 350mOhm @ 1kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXP-3R0125R-TW | CDA (Zhifengwei Technology) | 4 071 | 4688-CXP-3R0125R-TW-ND | 91,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 24,67300 Kč | 246,73 Kč |
| 50 | 19,79280 Kč | 989,64 Kč |
| 100 | 18,28090 Kč | 1 828,09 Kč |
| 500 | 15,73044 Kč | 7 865,22 Kč |
| 1 000 | 14,94092 Kč | 14 940,92 Kč |
| 3 000 | 13,96514 Kč | 41 895,42 Kč |
| 5 000 | 13,60418 Kč | 68 020,90 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |



