
CXP-3R0125R-TW | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0125R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0125R-TW |
Description | 5*22 3.0V 1.2F EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.2 F (EDLC) Supercapacitor 3 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance 1.2 F | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.925" (23.50mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 200mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 64,96800 Kč | 649,68 Kč |
| 50 | 54,59060 Kč | 2 729,53 Kč |
| 100 | 51,37580 Kč | 5 137,58 Kč |
| 500 | 45,94026 Kč | 22 970,13 Kč |
| 2 016 | 42,85519 Kč | 86 396,06 Kč |
| 4 032 | 41,71582 Kč | 168 198,19 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |


