
DGH706Q2R7 | |
|---|---|
DigiKey Part Number | 338-DGH706Q2R7-ND |
Manufacturer | |
Manufacturer Product Number | DGH706Q2R7 |
Description | CAPACITOR 70F -10%, +30% 2.7V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 70 F (EDLC) Supercapacitor 2.7 V Radial, Can 14mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 70 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 14mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 109,46300 Kč | 1 094,63 Kč |
| 50 | 94,06680 Kč | 4 703,34 Kč |
| 100 | 89,30240 Kč | 8 930,24 Kč |
| 500 | 81,23748 Kč | 40 618,74 Kč |
| 1 000 | 78,73830 Kč | 78 738,30 Kč |
| 2 500 | 76,09776 Kč | 190 244,40 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |


