
DGH705Q2R7 | |
|---|---|
DigiKey Part Number | 338-DGH705Q2R7-ND |
Manufacturer | |
Manufacturer Product Number | DGH705Q2R7 |
Description | CAPACITOR 7F -10%, +30% 2.7V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 F (EDLC) Supercapacitor 2.7 V Radial, Can 55mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 7 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 55mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 41,93300 Kč | 419,33 Kč |
| 50 | 34,52500 Kč | 1 726,25 Kč |
| 200 | 30,34735 Kč | 6 069,47 Kč |
| 600 | 28,01728 Kč | 16 810,37 Kč |
| 1 000 | 27,15524 Kč | 27 155,24 Kč |
| 2 600 | 25,83982 Kč | 67 183,53 Kč |
| 5 000 | 25,12226 Kč | 125 611,30 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |


