DGH407Q2R7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGH477Q2R7

DigiKey Part Number
338-DGH477Q2R7-ND
Manufacturer
Manufacturer Product Number
DGH477Q2R7
Description
CAP 470F -10%, +30% 2.7V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In - 4 Lead 3mOhm @ 1kHz 1500 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
470 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
3mOhm @ 1kHz
Lifetime @ Temp.
1500 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In - 4 Lead
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.441" (62.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1458,36000 Kč458,36 Kč
10353,72300 Kč3 537,23 Kč
50304,87440 Kč15 243,72 Kč
100288,20470 Kč28 820,47 Kč
500257,20418 Kč128 602,09 Kč
Manufacturers Standard Package
Unit Price without VAT:458,36000 Kč
Unit Price with VAT:554,61560 Kč