200 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM05FD201JO3

DigiKey Part Number
CM05FD201JO3-ND
Manufacturer
Manufacturer Product Number
CM05FD201JO3
Description
CAP MICA 500V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
200 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.382" (9.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD15FD201JO3Cornell Dubilier Knowles174338-1063-ND96,17000 KčParametric Equivalent
CD15FD201JO3FCornell Dubilier Knowles132338-2608-ND99,11000 KčParametric Equivalent
CD17FD201JO3FCornell Dubilier Knowles80338-3006-ND102,68000 KčParametric Equivalent
CM05FD201GO3Cornell Dubilier Knowles87CM05FD201GO3-ND144,47000 KčParametric Equivalent
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,32000 Kč179,32 Kč
10134,40800 Kč1 344,08 Kč
50116,46760 Kč5 823,38 Kč
100110,91770 Kč11 091,77 Kč
500101,51820 Kč50 759,10 Kč
1 00098,60556 Kč98 605,56 Kč
Manufacturers Standard Package
Unit Price without VAT:179,32000 Kč
Unit Price with VAT:216,97720 Kč