
CD17FD201JO3F | |
|---|---|
DigiKey Part Number | 338-3006-ND |
Manufacturer | |
Manufacturer Product Number | CD17FD201JO3F |
Description | CAP MICA 200PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 200 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 73,89200 Kč | 738,92 Kč |
| 50 | 62,44380 Kč | 3 122,19 Kč |
| 100 | 58,90150 Kč | 5 890,15 Kč |
| 500 | 52,90446 Kč | 26 452,23 Kč |
| 1 000 | 51,04719 Kč | 51 047,19 Kč |
| 2 500 | 49,08459 Kč | 122 711,47 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |

