CD19-YLW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CD19-YLW
CD SERIES

CDV19FF222JO3F

DigiKey Part Number
338-3142-ND
Manufacturer
Manufacturer Product Number
CDV19FF222JO3F
Description
CAP MICA 2200PF 5% 1KV RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
EDA/CAD Models
CDV19FF222JO3F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
2200 pF
Tolerance
±5%
Voltage - Rated
1 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.689" L x 0.311" W (17.50mm x 7.90mm)
Height - Seated (Max)
0.559" (14.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1309,86000 Kč309,86 Kč
10241,59100 Kč2 415,91 Kč
50214,30160 Kč10 715,08 Kč
100205,84800 Kč20 584,80 Kč
500191,53396 Kč95 766,98 Kč
1 000187,09745 Kč187 097,45 Kč
Manufacturers Standard Package
Unit Price without VAT:309,86000 Kč
Unit Price with VAT:374,93060 Kč