2200 pF Mica Capacitor 1 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV16FF222JO3F

DigiKey Part Number
338-3102-ND
Manufacturer
Manufacturer Product Number
CDV16FF222JO3F
Description
CAP MICA 2200PF 5% 1KV RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
2200 pF
Tolerance
±5%
Voltage - Rated
1 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.232" (5.90mm)
Features
RF, High Q, Low Loss
Size / Dimension
0.469" L x 0.252" W (11.90mm x 6.40mm)
Height - Seated (Max)
0.520" (13.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1217,96000 Kč217,96 Kč
10165,48500 Kč1 654,85 Kč
50144,57960 Kč7 228,98 Kč
100138,10380 Kč13 810,38 Kč
500127,14248 Kč63 571,24 Kč
1 000123,74562 Kč123 745,62 Kč
Manufacturers Standard Package
Unit Price without VAT:217,96000 Kč
Unit Price with VAT:263,73160 Kč