10000 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD30FD103JO3F

DigiKey Part Number
338-2668-ND
Manufacturer
Manufacturer Product Number
CD30FD103JO3F
Description
CAP MICA 10000PF 5% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.437" (11.10mm)
Capacitance
10000 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.799" L x 0.339" W (20.30mm x 8.60mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.890" (22.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM07FD103JO3Cornell Dubilier Knowles56CM07FD103JO3-ND1 250,43000 KčParametric Equivalent
In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1773,15000 Kč773,15 Kč
10635,56700 Kč6 355,67 Kč
50580,50660 Kč29 025,33 Kč
100563,44770 Kč56 344,77 Kč
Manufacturers Standard Package
Unit Price without VAT:773,15000 Kč
Unit Price with VAT:935,51150 Kč