10000 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM07FD103JO3

DigiKey Part Number
CM07FD103JO3-ND
Manufacturer
Manufacturer Product Number
CM07FD103JO3
Description
CAP MICA 500V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.437" (11.10mm)
Capacitance
10000 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.799" L x 0.339" W (20.30mm x 8.60mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.890" (22.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 250,43000 Kč1 250,43 Kč
101 054,41500 Kč10 544,15 Kč
50975,90720 Kč48 795,36 Kč
100951,58110 Kč95 158,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 250,43000 Kč
Unit Price with VAT:1 513,02030 Kč