
CD19FD331JO3 | |
---|---|
DigiKey Part Number | 338-2878-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD331JO3 |
Description | CAP MICA 330PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 330 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.642" L x 0.189" W (16.30mm x 4.80mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 78,74000 Kč | 78,74 Kč |
10 | 55,78300 Kč | 557,83 Kč |
Unit Price without VAT: | 78,74000 Kč |
---|---|
Unit Price with VAT: | 95,27540 Kč |