Image for CD19FD271JO3F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FD271JO3F

DigiKey Part Number
338-3032-ND
Manufacturer
Manufacturer Product Number
CD19FD271JO3F
Description
CAP MICA 270PF 5% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.343" (8.70mm)
Capacitance
270 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.642" L x 0.189" W (16.30mm x 4.80mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,39000 Kč113,39 Kč
1082,31200 Kč823,12 Kč
5069,87300 Kč3 493,65 Kč
10066,02820 Kč6 602,82 Kč
50059,52136 Kč29 760,68 Kč
1 00057,50533 Kč57 505,33 Kč
2 50055,37576 Kč138 439,40 Kč
Manufacturers Standard Package
Unit Price without VAT:113,39000 Kč
Unit Price with VAT:137,20190 Kč