Image for CD19FD102JO3F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FD102JO3F

DigiKey Part Number
338-2597-ND
Manufacturer
Manufacturer Product Number
CD19FD102JO3F
Description
CAP MICA 1000PF 5% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.343" (8.70mm)
Capacitance
1000 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.650" L x 0.220" W (16.50mm x 5.60mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.520" (13.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 536
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,47000 Kč144,47 Kč
10106,52300 Kč1 065,23 Kč
5091,44200 Kč4 572,10 Kč
10086,77630 Kč8 677,63 Kč
50078,87226 Kč39 436,13 Kč
1 00076,42390 Kč76 423,90 Kč
2 50073,83636 Kč184 590,90 Kč
Manufacturers Standard Package
Unit Price without VAT:144,47000 Kč
Unit Price with VAT:174,80870 Kč