
CD19FD242JO3F | |
|---|---|
DigiKey Part Number | CD19FD242JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD242JO3F |
Description | CAP MICA 2400PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2400 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CD19FD242JO3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2400 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.669" L x 0.260" W (17.00mm x 6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,72000 Kč | 154,72 Kč |
| 10 | 114,99600 Kč | 1 149,96 Kč |
| 50 | 99,16660 Kč | 4 958,33 Kč |
| 100 | 94,26820 Kč | 9 426,82 Kč |
| 500 | 85,97872 Kč | 42 989,36 Kč |
| 1 000 | 83,40999 Kč | 83 409,99 Kč |
| 2 500 | 80,69593 Kč | 201 739,83 Kč |
| Unit Price without VAT: | 154,72000 Kč |
|---|---|
| Unit Price with VAT: | 187,21120 Kč |



