
CD19FD101JO3F | |
|---|---|
DigiKey Part Number | 338-3015-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD101JO3F |
Description | CAP MICA 100PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.642" L x 0.189" W (16.30mm x 4.80mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,51000 Kč | 106,51 Kč |
| 10 | 77,12700 Kč | 771,27 Kč |
| 50 | 65,40660 Kč | 3 270,33 Kč |
| 100 | 61,77750 Kč | 6 177,75 Kč |
| 500 | 55,63810 Kč | 27 819,05 Kč |
| 1 000 | 53,73581 Kč | 53 735,81 Kč |
| 2 500 | 51,72642 Kč | 129 316,05 Kč |
| Unit Price without VAT: | 106,51000 Kč |
|---|---|
| Unit Price with VAT: | 128,87710 Kč |


