Image for CD19FD122JO3F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FD122JO3F

DigiKey Part Number
338-2651-ND
Manufacturer
Manufacturer Product Number
CD19FD122JO3F
Description
CAP MICA 1200PF 5% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1200 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
1200 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.661" L x 0.220" W (16.80mm x 5.60mm)
Height - Seated (Max)
0.520" (13.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Factory Stock: 1 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,46000 Kč149,46 Kč
10110,78600 Kč1 107,86 Kč
5095,39860 Kč4 769,93 Kč
10090,63710 Kč9 063,71 Kč
50082,57242 Kč41 286,21 Kč
1 00080,07441 Kč80 074,41 Kč
2 50077,43436 Kč193 585,90 Kč
Manufacturers Standard Package
Unit Price without VAT:149,46000 Kč
Unit Price with VAT:180,84660 Kč