
CD19FD102GO3F | |
|---|---|
DigiKey Part Number | 338-3016-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD102GO3F |
Description | CAP MICA 1000PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.650" L x 0.220" W (16.50mm x 5.60mm) | |
Height - Seated (Max) | 0.520" (13.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,40000 Kč | 144,40 Kč |
| 10 | 106,93400 Kč | 1 069,34 Kč |
| 50 | 91,93380 Kč | 4 596,69 Kč |
| 100 | 87,29650 Kč | 8 729,65 Kč |
| 500 | 79,44522 Kč | 39 722,61 Kč |
| 1 000 | 77,01227 Kč | 77 012,27 Kč |
| 2 500 | 74,44172 Kč | 186 104,30 Kč |
| Unit Price without VAT: | 144,40000 Kč |
|---|---|
| Unit Price with VAT: | 174,72400 Kč |



