
CD15FD121GO3 | |
|---|---|
DigiKey Part Number | 338-2845-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD121GO3 |
Description | CAP MICA 120PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 120 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.181" W (11.70mm x 4.60mm) | |
Height - Seated (Max) | 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,09000 Kč | 94,09 Kč |
| 10 | 67,50700 Kč | 675,07 Kč |
| 50 | 56,91080 Kč | 2 845,54 Kč |
| 100 | 53,63330 Kč | 5 363,33 Kč |
| 500 | 48,08326 Kč | 24 041,63 Kč |
| 1 000 | 46,36452 Kč | 46 364,52 Kč |
| 2 500 | 44,54870 Kč | 111 371,75 Kč |
| Unit Price without VAT: | 94,09000 Kč |
|---|---|
| Unit Price with VAT: | 113,84890 Kč |



